There are no models available for this part yet.
Overview of SP123WF1302T2E by Royal Electronic Factory (Thailand) Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SP123WF1302T2E by Royal Electronic Factory (Thailand) Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
303-SP123WF1302T2E
|
Mouser Electronics | Thick Film Resistors - SMD RMC SP12 2512 3W 1% T/R-2000 RoHS: Compliant | 0 |
|
$0.1150 / $0.1240 | Order Now | |
DISTI #
SP123WF1302T2E
|
TME | Resistor: thick film, high power, SMD, 2512, 13kΩ, 3W, ±1% Min Qty: 2000 | 0 |
|
$0.1360 | RFQ |