Part Details for SP123WF510KT2E by Royal Electronic Factory (Thailand) Co Ltd
Overview of SP123WF510KT2E by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SP123WF510KT2E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
303-SP123WF510KT2E
|
Mouser Electronics | Thick Film Resistors - SMD RMC SP12 2512 3W 1% T/R-2000 RoHS: Compliant | 0 |
|
$0.1670 / $0.1730 | Order Now |
DISTI #
SP123WF510KT2E
|
TME | Resistor: thick film, high power, SMD, 2512, 5.1Ω, 3W, ±1% Min Qty: 2000 | 2000 |
|
$0.1980 | Buy Now |