Part Details for SP15/R30/50K-DIM by EiKO Global LLC
Overview of SP15/R30/50K-DIM by EiKO Global LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2788A | Analog Devices | Int Log Dimming 90W LED driver | |
ISL97634IRT26Z-T | Renesas Electronics Corporation | White LED Driver with PWM Dimming | |
ISL97634IRT14Z-T | Renesas Electronics Corporation | White LED Driver with PWM Dimming |
Price & Stock for SP15/R30/50K-DIM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70787373
|
RS | 15W 120V 5000K R30 Shaped Dimmable | EIKO SP15/R30/50K-DIM RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$13.8700 / $17.3400 | RFQ |