Part Details for SP1712/P3-1N by Weipu Connector
Overview of SP1712/P3-1N by Weipu Connector
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SP1712/P3-1N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SP1712/P3
|
TME | Socket, SP17, male, PIN: 3, IP68, soldering, 500V, 2mm2, 10A Min Qty: 1 | 0 |
|
$3.1400 / $5.2500 | RFQ |