SP174WJ0152T1E
Royal Electronic Factory (Thailand) Co Ltd
Description: Fixed Resistor, Metal Glaze/thick Film, 4W, 1500ohm, 250V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2817, CHIP

Overview of SP174WJ0152T1E by Royal Electronic Factory (Thailand) Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for SP174WJ0152T1E by Royal Electronic Factory (Thailand) Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # 303-SP174WJ0152T1E
Mouser Electronics Thick Film Resistors - SMD 0
  • 1,000 $0.1520
  • 2,000 $0.1310
  • 10,000 $0.1290
  • 25,000 $0.1250
  • 50,000 $0.1220
$0.1220 / $0.1520 Order Now
DISTI # SP174WJ0152T1E
TME Resistor: thick film, high power, SMD, 2817, 1.5kΩ, 4W, ±5% Min Qty: 1000 0
  • 1,000 $0.1540
$0.1540 RFQ

CAD Models for SP174WJ0152T1E by Royal Electronic Factory (Thailand) Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SP174WJ0152T1E by Royal Electronic Factory (Thailand) Co Ltd

SP174WJ0152T1E
Royal Electronic Factory (Thailand) Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ROYAL ELECTRONIC FTY CO LTD
Package Description
CHIP
Reach Compliance Code
compliant
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
1.1 mm
Package Length
7.1 mm
Package Style
SMT
Package Width
4.2 mm
Packing Method
TR
Rated Power Dissipation (P)
4 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
1500 Ω
Resistor Type
FIXED RESISTOR
Size Code
2817
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
5%
Working Voltage
250 V
Want to compare parts?
  1. SP174WJ0152T1E
    Royal Electronic Factory (Thailand) Co Ltd
    Fixed Resistor, Metal Glaze/thick Film, 4W, 1500ohm, 250V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2817, CHIP
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SP174WJ0152T1E by Royal Electronic Factory (Thailand) Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SP174WJ0152T1E by Royal Electronic Factory (Thailand) Co Ltd

Select Manufacturer
Which Manufacturer of SP174WJ0152T1E would you like to use for your alert(s)?
  • Please alert me when SP174WJ0152T1E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SP174WJ0152T1E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SP174WJ0152T1E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SP174WJ0152T1E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SP174WJ0152T1E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SP174WJ0152T1E by Royal Electronic Factory (Thailand) Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: