Part Details for SP1ABTDDB1F83001 by Amphenol Positronic
Overview of SP1ABTDDB1F83001 by Amphenol Positronic
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SP1ABTDDB1F83001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
276-SP1ABTDDB1F83001
|
Mouser Electronics | Power to the Board | 0 |
|
$52.8300 / $57.8500 | Order Now |
DISTI #
POSSP1ABTDDB1F83001
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSSP1ABTDDB1F83001
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for SP1ABTDDB1F83001
SP1ABTDDB1F83001 CAD Models
SP1ABTDDB1F83001 Part Data Attributes
|
SP1ABTDDB1F83001
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
SP1ABTDDB1F83001
Amphenol Positronic
Board Connector, 45 Contact(s), 4 Row(s), Female, 0.106 inch Pitch, Crimp Terminal, Locking, Blue Insulator,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Body Breadth | 0.575 inch | |
Body Depth | 0.978 inch | |
Body Length | 3.436 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S24P21 | |
Contact Design | STRIP OR LOOSE | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 5 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1600VAC V | |
Durability | 1000 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLUE | |
Insulator Material | GLASS FILLED POLYESTER | |
Mating Contact Pitch | 0.106 inch | |
Mating Contact Row Spacing | 0.106 inch | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Power) | 100 A | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 45 | |
UL Flammability Code | 94V-0 |