Part Details for SP1AN2BN2ZZ1S0001/AA by Amphenol Positronic
Overview of SP1AN2BN2ZZ1S0001/AA by Amphenol Positronic
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SP1AN2BN2ZZ1S0001/AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
276-1AN2BN2ZZ1S0001
|
Mouser Electronics | Power to the Board MODULAR POWER SIGNAL MALE COMB RoHS: Compliant | 0 |
|
$54.3800 | Order Now |
DISTI #
POSSP1AN2BN2ZZ1S0001/AA
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
SP1AN2BN2ZZ1S0001/AA
|
TTI | Power to the Board MODULAR POWER SIGNAL MALE COMB Min Qty: 1 Package Multiple: 1 |
Americas - 13 In Stock |
|
$54.3800 | Buy Now |
DISTI #
POSSP1AN2BN2ZZ1S0001/AA
|
Interstate Connecting Components | 0 |
|
Buy Now |