-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wire Wound Potentiometric Sensor, 0.25%
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AC1757
|
Newark | String Pot, 25In, 10K, 30V, Supply Voltage Dc Min:-, Supply Voltage Dc Max:30V, Sensor Housing:-, No. Of Pins:-, Output Current:-, Operating Magnetic Force Min:-, Product Range:Sp2 Series Rohs Compliant: Yes |Te Connectivity Sensors SP2-25 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 47 |
|
$360.5000 / $370.3900 | Buy Now |
DISTI #
90AJ6750
|
Newark | Position Sensor, 30Vdc Rohs Compliant: Yes |Te Connectivity SP2-25 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$339.2200 / $352.5900 | Buy Now |
DISTI #
223-1666-ND
|
DigiKey | SENSOR LINEAR 635MM WIRE LEADS Min Qty: 1 Lead time: 4 Weeks Container: Box |
14 In Stock |
|
$302.9000 / $412.5600 | Buy Now |
DISTI #
SP2-25
|
Avnet Americas | Linear Type Position Sensors 30V - Bulk (Alt: SP2-25) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
824-SP2-25
|
Mouser Electronics | Industrial Motion & Position Sensors STRING POT 25" RANGE .25% RoHS: Compliant | 30 |
|
$307.3100 / $348.0700 | Buy Now |
|
Future Electronics | STRING POT 25 INCH RANGE RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 1 Lead time: 4 Weeks Container: Box | 0Box |
|
$339.5000 / $356.4700 | Buy Now |
|
Future Electronics | STRING POT 25 INCH RANGE RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Container: Tray | 0Tray |
|
$317.1700 / $333.0300 | Buy Now |
DISTI #
TSSSP2-25
|
Heilind Electronics | STRING POT 25 INCH RANGE | Americas - 0 in Stock |
|
$313.6608 / $353.6563 | Buy Now |
|
Onlinecomponents.com | STRING POT 25 INCH RANGE RoHS: Compliant |
11 In Stock |
|
$331.9400 / $364.3100 | Buy Now |
DISTI #
SP2-25
|
TTI | Industrial Motion & Position Sensors STRING POT 25" RANGE .25% RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 13 In Stock |
|
$300.6000 / $353.2400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SP2-25
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SP2-25
TE Connectivity
Wire Wound Potentiometric Sensor, 0.25%
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 2 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Accuracy-Max (%) | 0.25% | |
Housing | POLYCARBONATE, STAINLESS MOUNTING BRACKET | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -18 °C | |
Repeatability | 0.02 | |
Sensors/Transducers Type | LINEAR POSITION SENSOR,POTENTIOMETRIC,WIRE WOUND |