There are no models available for this part yet.
Overview of SP205WF330KT1E by Royal Electronic Factory (Thailand) Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SP205WF330KT1E by Royal Electronic Factory (Thailand) Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
303-SP205WF330KT1E
|
Mouser Electronics | Thick Film Resistors - SMD RMC SP20 4320 5W 1% T/R-1000 RoHS: Compliant | 0 |
|
$0.3180 / $0.3370 | Order Now | |
DISTI #
SP205WF330KT1E
|
TME | Resistor: thick film, high power, SMD, 4320, 3.3Ω, 5W, ±1% Min Qty: 1000 | 0 |
|
$0.4030 | RFQ |