Part Details for SP2111/S5II-2N by Weipu Connector
Overview of SP2111/S5II-2N by Weipu Connector
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SP2111/S5II-2N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SP2111/S5II-2N
|
TME | Plug, SP21, female, PIN: 5, IP68, 7÷12mm, 10A, screw terminal, 500V Min Qty: 1 | 20 |
|
$4.5100 / $9.0500 | Buy Now |