Part Details for SP2112/S4-1N by Weipu Connector
Overview of SP2112/S4-1N by Weipu Connector
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SP2112/S4-1N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SP2112/S4
|
TME | Socket, SP21, female, PIN: 4, IP68, 30A, soldering, 500V, 4mm2 Min Qty: 1 | 0 |
|
$4.1600 / $6.2200 | RFQ |