Part Details for SP2249RFT by TE Connectivity
Overview of SP2249RFT by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SP2249RFT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC3999
|
Newark | Sp2 249R 1% Taped |Cgs Te Connectivity SP2249RFT RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.8500 | Buy Now |
DISTI #
16R7382
|
Newark | Sp2 249R 1% Taped |Cgs Te Connectivity SP2249RFT RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.2700 / $4.4900 | Buy Now |
DISTI #
SP2249RFT-ND
|
DigiKey | RES SMD 249 OHM 1% 2.5W 4823 Min Qty: 1000 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.9016 | Buy Now |
DISTI #
1-1624301-0
|
Avnet Americas | Res Wirewound 249 Ohm 1% 2.5W ±20ppm/°C Molded SMD T/R - Tape and Reel (Alt: 1-1624301-0) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 14 Weeks, 2 Days Container: Reel | 0 |
|
$3.8321 / $4.3266 | Buy Now |
DISTI #
279-SP2249RFT
|
Mouser Electronics | Current Sense Resistors - SMD SP2 249R 1% TAPED RoHS: Compliant | 0 |
|
$4.0700 | Order Now |
|
Onlinecomponents.com | SP2 249R 1% TAPED<br/><br/>Fixed Resistor RoHS: Compliant | 0 |
|
$3.8400 / $10.5100 | Buy Now |
DISTI #
1-1624301-0
|
Avnet Abacus | Resistor Power Wirewound 249 Ohm 1% 2.5W �50ppm/�C T/R (Alt: 1-1624301-0) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 27 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | SP2 249R 1% TAPED<br/><br/>Fixed Resistor RoHS: Compliant | 0 |
|
$3.8400 / $10.5100 | Buy Now |
Part Details for SP2249RFT
SP2249RFT CAD Models
SP2249RFT Part Data Attributes
|
SP2249RFT
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SP2249RFT
TE Connectivity
RESISTOR, WIRE WOUND, 2.5W, 1%, 20ppm, 249ohm, SURFACE MOUNT, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Factory Lead Time | 14 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Height | 5.33 mm | |
Package Length | 12.14 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 5.84 mm | |
Packing Method | TR | |
Physical Dimension | 12.14mm x 5.84mm x 5.33mm | |
Rated Power Dissipation (P) | 2.5 W | |
Resistance | 249 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 4823 | |
Surface Mount | YES | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 127 V |