Part Details for SP22GS-5K by ETI Systems
Overview of SP22GS-5K by ETI Systems
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SP22GS-5K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83H7889
|
Newark | Conductive Plastic Potentiometer, 5Kohm, 10%, 1W, Track Resistance:5Kohm, No. Of Turns:1Turns, Track Taper:Linear, Power Rating:1W, Resistance Tolerance:± 10%, Product Range:Sp22Gs Series, Potentiometer Mounting:Panel Mount Rohs Compliant: Yes |Eti Systems SP22GS-5K Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
882-SP22GS-5K
|
Mouser Electronics | Precision Potentiometers 1W 5Kohms 10% RoHS: Compliant | 0 |
|
$49.9100 / $66.3200 | Order Now |
DISTI #
70089301
|
RS | Potentiometer Conductive Plastic SP22GS Series 5k 1 Turn Pwr 1W Servo Mount | ETI Systems SP22GS-5K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$52.0900 / $67.6500 | Buy Now |
Part Details for SP22GS-5K
SP22GS-5K CAD Models
SP22GS-5K Part Data Attributes:
|
SP22GS-5K
ETI Systems
Buy Now
|
Compare Parts:
SP22GS-5K
ETI Systems
|
Samacsys Manufacturer | ETI Systems |