There are no models available for this part yet.
Overview of SP23K16FT by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SP23K16FT by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
17R4347
|
Newark | Sp2 3K16 1% Taped |Cgs Te Connectivity SP23K16FT RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.8200 | Buy Now | |
DISTI #
SP23K16FT-ND
|
DigiKey | RES SMD 3.16K OHM 1% 2.5W 4823 Min Qty: 1000 Lead time: 25 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.3441 | Buy Now | |
DISTI #
279-SP23K16FT
|
Mouser Electronics | Current Sense Resistors - SMD SP2 3K16 1% TAPED RoHS: Compliant | 0 |
|
$4.4600 | Order Now | |
Onlinecomponents.com | SP2 3K16 1% TAPED<br/><br/>Fixed Resistor RoHS: Compliant | 0 |
|
$4.2700 / $11.7000 | Buy Now | ||
DISTI #
1624304-2
|
Avnet Abacus | SMD Chip Resistor, 3.16 kOhm, � 1%, 2.5 W, 4523 [11658 Metric], Wirewound, Power (Alt: 1624304-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | SP2 3K16 1% TAPED<br/><br/>Fixed Resistor RoHS: Compliant | 0 |
|
$4.2700 / $11.7000 | Buy Now |
CAD Models for SP23K16FT by TE Connectivity
Part Data Attributes for SP23K16FT by TE Connectivity
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Package Description
|
CHIP, ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.80
|
Samacsys Manufacturer
|
TE Connectivity
|
Construction
|
Rectangular
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Package Height
|
5.33 mm
|
Package Length
|
12.14 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
5.84 mm
|
Packing Method
|
TR
|
Physical Dimension
|
12.14mm x 5.84mm x 5.33mm
|
Rated Power Dissipation (P)
|
2.5 W
|
Resistance
|
3160 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
4823
|
Surface Mount
|
YES
|
Technology
|
WIRE WOUND
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
127 V
|