Part Details for SP270 by B&K Precision Corporation
Overview of SP270 by B&K Precision Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SP270
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AH8883
|
Newark | Clamp-On Current Probe, 3Ka, Das, Meter Side Connector:-, Probe Side Connector:Current Clamp, Current Range Max:3Ka, Current Range Min:-, For Use With:B&k Precision Data Acquisition Solutions, Product Range:- Rohs Compliant: Yes |B&k Precision SP270 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$579.0000 | Buy Now |
DISTI #
22-SP270-ND
|
DigiKey | CURR CLAMP 2000A AC 1MV/A Min Qty: 1 Lead time: 4 Weeks Container: Box | Temporarily Out of Stock |
|
$579.0000 | Buy Now |
DISTI #
615-SP270
|
Mouser Electronics | Clamp Multimeters & Accessories AC Current Clamp 2000 A | 0 |
|
$579.0000 | Order Now |
DISTI #
71864358
|
RS | AC Current clamp, 2000 A, Output 1 mV/A, 40 Hz to 5 kHz, Jaw opening 15 mm | B&K Precision SP270 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$579.0000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$723.7500 | Buy Now |
DISTI #
30230.1
|
TestEquity LLC | B&K Precision SP270 AC Current Clamp 2000 A | 0 |
|
$579.0000 | Buy Now |