Part Details for SP2KK4F0B0A1/AA by Amphenol Positronic
Overview of SP2KK4F0B0A1/AA by Amphenol Positronic
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SP2KK4F0B0A1/AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Powell Electronics | Scorpion Series Min Qty: 1 | 43 |
|
$286.6300 | Buy Now |
Part Details for SP2KK4F0B0A1/AA
SP2KK4F0B0A1/AA CAD Models
SP2KK4F0B0A1/AA Part Data Attributes
|
SP2KK4F0B0A1/AA
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
SP2KK4F0B0A1/AA
Amphenol Positronic
Board Connector, 24 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Locking, Blue Insulator
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.575 inch | |
Body Length | 1.031 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 5 mΩ | |
Contact Style | RND PIN-SKT | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLUE | |
Insulator Material | GLASS FILLED POLYESTER | |
Mating Contact Row Spacing | 0.106 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.6924 mm | |
Plating Thickness | FLASH inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.15 inch | |
Terminal Pitch | 2.6924 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 24 |