There are no models available for this part yet.
Overview of SP3-16-01 by Essentra Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SP3-16-01 by Essentra Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RPC5107-ND
|
DigiKey | BRD SPT SNAP LOCK NYLON 1" Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
999 In Stock |
|
$0.2419 / $0.5000 | Buy Now | |
DISTI #
144-SP3-16-01
|
Mouser Electronics | Standoffs & Spacers Spacer,Lock,Natural,1 in Spc RoHS: Compliant | 697 |
|
$0.2380 / $0.4300 | Buy Now | |
DISTI #
70912706
|
RS | Spacer, Locking 2 Prong, Len 1.000in, Panel .062in, Nylon, UL94V-2, Nat, Pk1000 | Essentra Components SP3-16-01 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2380 / $0.2590 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.1930 | Buy Now | ||
Onlinecomponents.com | PCB Support - Locking Two-Prong - Body Diameter - 6.4 mm (0.250 in) - Spacer Length 25.4 mm (1.000 in) - Operating Temperature Range -40 - 85 °C (-40 - 185 °F) RoHS: Compliant | 0 |
|
$0.1718 / $0.2302 | Buy Now | ||
DISTI #
RICSP3-16-01
|
DB Roberts | SpacerLockNatural1 in Spc Spacer Locking Natural | 0 |
|
RFQ |