Part Details for SP3-8-01 by Essentra Components
Overview of SP3-8-01 by Essentra Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SP3-8-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH1290
|
Newark | Pcb Mounting, Round, Nylon, 6.4Mm X 12.7Mm, Pcb Support Type:Dual Side Lock-In Support, Pcb Support Material:Nylon (Polyamide), Height:12.7Mm, External Width:6.35Mm, Product Range:-, Body Diameter:6.4Mm, Overall Length:12.7Mm Rohs Compliant: Yes |Essentra Components SP3-8-01 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1011 |
|
$0.1250 | Buy Now |
DISTI #
RP420-ND
|
DigiKey | BRD SPT SNAP LOCK NYLON 1/2" Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
110 In Stock |
|
$0.1981 / $0.4000 | Buy Now |
DISTI #
144-SP3-8-01
|
Mouser Electronics | Standoffs & Spacers Spacer,Lock,Natural,1/2 in Spc RoHS: Compliant | 903 |
|
$0.1980 / $0.3300 | Buy Now |
DISTI #
70912710
|
RS | Spacer, Locking 2 Prong, Len .500in, Panel .062in, Nylon, UL94V-2, Nat, Pk 1000 | Essentra Components SP3-8-01 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1740 / $0.1890 | RFQ |
|
Future Electronics | 0.5 inch Length Natural Color Nylon 6/6 (RMS -01) Support Post Type 3 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.1407 | Buy Now |
|
Onlinecomponents.com | PCB Support - Locking Two-Prong - Body Diameter - 6.4 mm (0.250 in) - Spacer Length 12.7 mm (0.500 in) - Operating Temperature Range -40 - 85 °C (-40 - 185 °F) RoHS: Compliant | 0 |
|
$0.1250 / $0.1678 | Buy Now |
DISTI #
RICSP3-8-01
|
DB Roberts | SpacerLockNatural1/2 in Spc Spacer Locking Natural | 0 |
|
RFQ |
Part Details for SP3-8-01
SP3-8-01 CAD Models
SP3-8-01 Part Data Attributes
|
SP3-8-01
Essentra Components
Buy Now
|
Compare Parts:
SP3-8-01
Essentra Components
|
Samacsys Manufacturer | Essentra Components |