Part Details for SP3078EMN-L/TR by MaxLinear Inc
Overview of SP3078EMN-L/TR by MaxLinear Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SP3078EMN-L/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SP3078EMN-L/TR-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 8SOIC Min Qty: 2500 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3882 / $0.4383 | Buy Now |
DISTI #
701-SP3078EMN-L/TR
|
Mouser Electronics | RS-422/RS-485 Interface IC RS485/RS422 Driver/ Receiver Transceiver RoHS: Compliant | 2113 |
|
$0.4000 / $1.3100 | Buy Now |
|
Future Electronics | RS-422/RS-485 Interface IC RS485/RS422 Driver/ Receiver Transceiver RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.3950 / $0.4200 | Buy Now |
Part Details for SP3078EMN-L/TR
SP3078EMN-L/TR CAD Models
SP3078EMN-L/TR Part Data Attributes
|
SP3078EMN-L/TR
MaxLinear Inc
Buy Now
Datasheet
|
Compare Parts:
SP3078EMN-L/TR
MaxLinear Inc
Line Driver/Receiver,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MAXLINEAR INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2020-03-15 | |
Samacsys Manufacturer | MaxLinear, Inc. | |
Interface IC Type | LINE TRANSCEIVER |
Alternate Parts for SP3078EMN-L/TR
This table gives cross-reference parts and alternative options found for SP3078EMN-L/TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP3078EMN-L/TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC2850CS8 | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO8 | Analog Devices Inc | SP3078EMN-L/TR vs LTC2850CS8 |
LTC2850CS8#TRPBF | 3.3V 20Mbps RS485/RS422 Transceiver | Analog Devices Inc | SP3078EMN-L/TR vs LTC2850CS8#TRPBF |
SP3078EEN/TR | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8, MO-012AA, SOIC-8 | Sipex Corporation | SP3078EMN-L/TR vs SP3078EEN/TR |
LTC2850CS8#TRMPBF | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8 | Analog Devices Inc | SP3078EMN-L/TR vs LTC2850CS8#TRMPBF |
ADM3078EARZ-REEL7 | 3.3 V, ⅛ Load, ±15kV ESD Protected, RS-485/RS-422 Transceiver (Half Duplex, 16 Mbps, DE/RE) | Analog Devices Inc | SP3078EMN-L/TR vs ADM3078EARZ-REEL7 |
LTC2850CMS8#TRPBF | 3.3V 20Mbps RS485/RS422 Transceiver | Analog Devices Inc | SP3078EMN-L/TR vs LTC2850CMS8#TRPBF |
SP3078EMN-L | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO8, LEAD FREE, MO-012AA, SOIC-8 | Exar Corporation | SP3078EMN-L/TR vs SP3078EMN-L |
SP3078EMN/TR | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO8, MO-012AA, SOIC-8 | Sipex Corporation | SP3078EMN-L/TR vs SP3078EMN/TR |
LTC2851MPMS8#TRPBF | 3.3V 20Mbps RS485/RS422 Transceiver | Analog Devices Inc | SP3078EMN-L/TR vs LTC2851MPMS8#TRPBF |
LTC2850CS8#TR | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO8 | Analog Devices Inc | SP3078EMN-L/TR vs LTC2850CS8#TR |