Part Details for SP3232ECY-L/TR by MaxLinear Inc
Overview of SP3232ECY-L/TR by MaxLinear Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SP3232ECY-L/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1016-1805-1-ND
|
DigiKey | IC TRANSCEIVER FULL 2/2 16TSSOP Min Qty: 1 Lead time: 5 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
16921 In Stock |
|
$0.4421 / $1.1400 | Buy Now |
DISTI #
701-SP3232ECY-L/TR
|
Mouser Electronics | RS-232 Interface IC TRUE +3V-+5.5V RS-232 RoHS: Compliant | 8408 |
|
$0.4400 / $1.0500 | Buy Now |
|
Future Electronics | SP3232E Series 120 kbps 5.5 V True RS-232 Transceiver - TSSOP-16 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 15000Reel |
|
$0.4300 / $0.4550 | Buy Now |
|
Future Electronics | SP3232E Series 120 kbps 5.5 V True RS-232 Transceiver - TSSOP-16 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 2500Reel |
|
$0.4600 | Buy Now |
|
Future Electronics | SP3232E Series 120 kbps 5.5 V True RS-232 Transceiver - TSSOP-16 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.4600 | Buy Now |
|
Bristol Electronics | 85 |
|
RFQ | ||
DISTI #
STDCOM1007
|
Rutronik | RS232 2TX 2RX TSSOP16 RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel |
Stock DE - 20000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.5886 / $0.6983 | Buy Now |
|
CHIPMALL.COM LIMITED | 235Kbps transceiver 2/2 TSSOP-16 RS232 ICs ROHS | 155 |
|
$0.4518 / $0.8026 | Buy Now |
DISTI #
2889590
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.6319 / $1.3871 | Buy Now |
DISTI #
2889590RL
|
Farnell | RoHS: Compliant Min Qty: 10 Container: Reel | 0 |
|
$0.7924 / $0.8088 | Buy Now |
Part Details for SP3232ECY-L/TR
SP3232ECY-L/TR CAD Models
SP3232ECY-L/TR Part Data Attributes
|
SP3232ECY-L/TR
MaxLinear Inc
Buy Now
Datasheet
|
Compare Parts:
SP3232ECY-L/TR
MaxLinear Inc
Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO16, LEAD FREE, MO-153AB, TSSOP-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MAXLINEAR INC | |
Package Description | LEAD FREE, MO-153AB, TSSOP-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | MaxLinear, Inc. | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232; EIA-232-D; EIA-232-F; V.24; V.28; EIA-562; TIA-232; TIA-232-F; TIA-562 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
Alternate Parts for SP3232ECY-L/TR
This table gives cross-reference parts and alternative options found for SP3232ECY-L/TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP3232ECY-L/TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SP3222EHEY/TR | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO20, PLASTIC, TSSOP-20 | Exar Corporation | SP3232ECY-L/TR vs SP3222EHEY/TR |
SP3232EHCY-L/TR | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO16, LEAD FREE, PLASTIC, TSSOP-16 | Exar Corporation | SP3232ECY-L/TR vs SP3232EHCY-L/TR |
SP3232EHCY-L/TR | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO16, LEAD FREE, MO-153AB, TSSOP-16 | MaxLinear Inc | SP3232ECY-L/TR vs SP3232EHCY-L/TR |
SP3232EEA/TR | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO16, PLASTIC, SSOP-16 | Exar Corporation | SP3232ECY-L/TR vs SP3232EEA/TR |
SP3232EHEY-L | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO16, LEAD FREE, MO-153AB, TSSOP-16 | Exar Corporation | SP3232ECY-L/TR vs SP3232EHEY-L |
ISL83385ECAZ-T | DUAL LINE TRANSCEIVER, PDSO20, ROHS COMPLIANT, PLASTIC, MO-150AE, SSOP-20 | Rochester Electronics LLC | SP3232ECY-L/TR vs ISL83385ECAZ-T |
SP3232EHEY-L/TR | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO16, LEAD FREE, PLASTIC, TSSOP-16 | Exar Corporation | SP3232ECY-L/TR vs SP3232EHEY-L/TR |
SP3232ECY-L | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO16, LEAD FREE, MO-153AB, TSSOP-16 | MaxLinear Inc | SP3232ECY-L/TR vs SP3232ECY-L |
SP3232ECA/TR | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO16, PLASTIC, SSOP-16 | Exar Corporation | SP3232ECY-L/TR vs SP3232ECA/TR |
SP3232EBCA-L/TR | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO16, LEAD FREE, MO-153AC, SSOP-16 | MaxLinear Inc | SP3232ECY-L/TR vs SP3232EBCA-L/TR |