Part Details for SP350NJ by Hammond Power Solutions
Overview of SP350NJ by Hammond Power Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SP350NJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63R5016
|
Newark | Transformer, 120V, 2.92A, 350Va, Chassis Mount Transformer Type:Isolating, Secondary Voltages:120V, Power Rating:350Va, Frequency Range:50Hz/60Hz, Winding Type:Single Primary, Single Secondary, Current Rating:2.92A Rohs Compliant: Yes |Hammond Power Solutions SP350NJ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$256.8000 / $293.7800 | Buy Now |
DISTI #
71092197
|
RS | Transformer 350VA 277VAC Primary 120VAC 2.92A Secondary HPS Spartan Series | Hammond Power Solutions SP350NJ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$258.5300 / $293.7800 | Buy Now |