Part Details for SP361A-R2 by Black Box Corporation
Overview of SP361A-R2 by Black Box Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SP361A-R2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90B0562
|
Newark | Surge Protector, Rs-232, 36Vdc, 340A, No. Of Poles:-, Peak Surge Current:340A, Continuing Operating Voltage Max:36Vdc, Suppressor Mounting:Panel, Product Range:- Rohs Compliant: Yes |Black Box SP361A-R2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$86.1000 / $107.4300 | Buy Now |
|
NAC | RS232 SURGE PROTECTOR 18VDC CLA RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 1 |
|
RFQ |