SP3AJT27R0
SEI Stackpole Electronics Inc
Description: Fixed Resistor - Fusible, 4W, 27ohm, 5% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT

Overview of SP3AJT27R0 by SEI Stackpole Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for SP3AJT27R0 by SEI Stackpole Electronics Inc

Part # Manufacturer Description Stock Price Buy
DISTI # SP3AJT27R0-ND
DigiKey RES 27 OHM 5% 4W AXIAL Min Qty: 500 Lead time: 14 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 500 $0.2232
$0.2232 Buy Now
DISTI # SP3AJT27R0
Avnet Americas Resistor Fusing Wirewound 27 Ohm 5% 4W ±20ppm/°C Conformal PC Pin T/R (Alt: SP3AJT27R0) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days 0
RFQ
DISTI # 708-SP3AJT27R0
Mouser Electronics Wirewound Resistors - Through Hole RES, WW, 4W, 27 ohm, 5% RoHS: Compliant 0
  • 500 $0.2230
  • 1,000 $0.2130
  • 2,500 $0.2120
  • 5,000 $0.2100
  • 10,000 $0.2070
$0.2070 / $0.2230 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 11 Weeks 0
  • 500 $0.2000
$0.2000 Buy Now
NAC RES, WW, 4W, 27 ohm, 5% RoHS: Compliant Min Qty: 500 Package Multiple: 500 0
RFQ

CAD Models for SP3AJT27R0 by SEI Stackpole Electronics Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SP3AJT27R0 by SEI Stackpole Electronics Inc

SP3AJT27R0
SEI Stackpole Electronics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
Package Description
AXIAL LEADED
Reach Compliance Code
compliant
ECCN Code
EAR99
Factory Lead Time
14 Weeks
Samacsys Manufacturer
Stackpole Electronics, Inc.
Additional Feature
FLAME PROOF
Construction
Tubular
JESD-609 Code
e3
Lead Diameter
0.81 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
350 °C
Operating Temperature-Min
-55 °C
Package Diameter
5.54 mm
Package Length
12.7 mm
Package Style
Axial
Packing Method
TR, 11 INCH
Rated Power Dissipation (P)
4 W
Rated Temperature
70 °C
Resistance
27 Ω
Resistor Type
FUSIBLE RESISTOR
Surface Mount
NO
Technology
WIRE WOUND
Temperature Coefficient
20 ppm/°C
Terminal Finish
MATTE TIN
Terminal Shape
WIRE
Tolerance
5%
Working Voltage
10.3923 V
Want to compare parts?
  1. SP3AJT27R0
    SEI Stackpole Electronics Inc
    Fixed Resistor - Fusible, 4W, 27ohm, 5% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SP3AJT27R0 by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SP3AJT27R0 by SEI Stackpole Electronics Inc

Select Manufacturer
Which Manufacturer of SP3AJT27R0 would you like to use for your alert(s)?
  • Please alert me when SP3AJT27R0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SP3AJT27R0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SP3AJT27R0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SP3AJT27R0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SP3AJT27R0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SP3AJT27R0 by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: