-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, FUSIBLE, WIRE WOUND, 4W, 5%, 20ppm, 43ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SP3AJT43R0-ND
|
DigiKey | RES 43 OHM 5% 4W AXIAL Min Qty: 500 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2232 | Buy Now |
DISTI #
SP3AJT43R0
|
Avnet Americas | Res Wirewound 43 Ohm 5% 4W ±20ppm/°C Conformal AXL Thru-Hole T/R - Tape and Reel (Alt: SP3AJT43R0) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.1920 / $0.2100 | Buy Now |
DISTI #
708-SP3AJT43R0
|
Mouser Electronics | Wirewound Resistors - Through Hole RES, WW, 4W, 43 ohm, 5% RoHS: Compliant | 0 |
|
$0.2060 / $0.2210 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 11 Weeks | 0 |
|
$0.2000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1590 / $0.1860 | Buy Now |
|
NAC | RESISTOR, WIREWOUND, 4W, 43 ohm, 5% - Conformal Coated Fusing Wirewound Resistor RoHS: Compliant Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.3250 / $0.4330 | Buy Now |
|
South Electronics | SP3AJT43R0 | 0 |
|
$0.1875 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SP3AJT43R0
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SP3AJT43R0
SEI Stackpole Electronics Inc
RESISTOR, FUSIBLE, WIRE WOUND, 4W, 5%, 20ppm, 43ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.81 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5.54 mm | |
Package Length | 12.7 mm | |
Package Style | Axial | |
Packing Method | TR, 11 INCH | |
Rated Power Dissipation (P) | 4 W | |
Rated Temperature | 70 °C | |
Resistance | 43 Ω | |
Resistor Type | FUSIBLE RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 13.1149 V |