Part Details for SP44901X-22 by TE Connectivity
Overview of SP44901X-22 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for SP44901X-22
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SP44901X-22
|
Avnet Americas | Thermistor NTC 2.252kOhm 0.8% 310mm 2-Pin Radial - Bulk (Alt: SP44901X-22) Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant |
4 Partner Stock |
|
$344.9100 / $370.0800 | Buy Now |
DISTI #
SP44901X-22
|
Richardson RFPD | TEMPERATURE SENSORS RoHS: Not Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
000000000006275897
|
Sager | NTC Thermistors 44901X GSFC 311P18-01A31R | 0 |
|
Buy Now | |
DISTI #
SP44901X-22
|
Avnet Abacus | Thermistor NTC 2.252kOhm 0.8% 310mm 2-Pin Radial (Alt: SP44901X-22) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S114414790377
|
Chip1Stop | Unclassified | 4 |
|
$386.0000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
4 Partner Stock |
|
$344.9100 / $370.0800 | Buy Now |
Part Details for SP44901X-22
SP44901X-22 CAD Models
SP44901X-22 Part Data Attributes
|
SP44901X-22
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SP44901X-22
TE Connectivity
Chassis Mount
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Lead Length | 310 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Resistor Type | NON-LINEAR RESISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | FLEXIBLE WIRE | |
Thermistor Application | TEMPERATURE SENSING |