Part Details for SP44905X-13 by TE Connectivity
Overview of SP44905X-13 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SP44905X-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
223-SP44905X-13-ND
|
DigiKey | 44905X GSFC 311P18-05T101 Min Qty: 10 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$432.5160 | Buy Now |
DISTI #
SP44905X-13
|
Avnet Americas | Thermistor NTC 5k Ohm 3987K 2-Pin - Bulk (Alt: SP44905X-13) Min Qty: 10 Package Multiple: 1 Lead time: 7 Weeks, 6 Days Container: Bulk | 0 |
|
$379.9364 / $457.2116 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks Container: Box | 0Box |
|
$378.8000 | Buy Now |
DISTI #
TSSSP44905X-13
|
Heilind Electronics | 44905X GSFC 311P18-05T101 | Americas - 0 in Stock |
|
$376.1029 / $381.7165 | Buy Now |
|
Onlinecomponents.com | 44905X GSFC 311P18-05T101 RoHS: Compliant | 0 |
|
$374.7000 / $912.2800 | Buy Now |
DISTI #
TSSSP44905X-13
|
Interstate Connecting Components | 44905X GSFC 311P18-05T101 | 0 |
|
Buy Now | |
DISTI #
SP44905X-13
|
Richardson RFPD | TEMPERATURE SENSORS RoHS: Not Compliant Min Qty: 10 | 0 |
|
$213.3100 / $402.4800 | Buy Now |
DISTI #
SP44905X-13
|
Avnet Abacus | Thermistor NTC 5k Ohm 3987K 2-Pin (Alt: SP44905X-13) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 54 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 44905X GSFC 311P18-05T101 RoHS: Compliant | 0 |
|
$374.7000 / $912.2800 | Buy Now |
Part Details for SP44905X-13
SP44905X-13 CAD Models
SP44905X-13 Part Data Attributes
|
SP44905X-13
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SP44905X-13
TE Connectivity
5000ohm, Chassis Mount
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 7 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Lead Length | 1000 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Resistance | 5000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | FLEXIBLE WIRE | |
Thermal Sensitivity Index | 3987 K | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 0.8% |