Part Details for SP44906X-12 by TE Connectivity
Overview of SP44906X-12 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SP44906X-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SP44906X-12
|
Avnet Americas | Thermistor NTC 5K Ohm 3987K 2-Pin - Bulk (Alt: SP44906X-12) Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
SP44906X-12
|
Richardson RFPD | TEMPERATURE SENSORS RoHS: Not Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
SP44906X-12
|
Avnet Abacus | Thermistor NTC 5K Ohm 3987K 2-Pin (Alt: SP44906X-12) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |