There are no models available for this part yet.
Overview of SP44907X-27 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 12 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SP44907X-27 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
223-SP44907X-27-ND
|
DigiKey | 44907X GSFC 311P18-07A45R Min Qty: 10 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$360.9720 | Buy Now | |
DISTI #
SP44907X-27
|
Avnet Americas | Thermistor NTC 10kOhm 0.8% 450mm 2-Pin Radial - Bulk (Alt: SP44907X-27) Min Qty: 10 Package Multiple: 1 Lead time: 7 Weeks, 6 Days Container: Bulk | 0 |
|
$317.0896 / $381.5824 | Buy Now | |
DISTI #
824-SP44907X-27
|
Mouser Electronics | NTC Thermistors 44907X GSFC 311P18-07A45R RoHS: Not Compliant | 24 |
|
$402.0200 / $422.1200 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks Container: Box | 0Box |
|
$316.1500 | Buy Now | ||
DISTI #
TSSSP44907X-27
|
Heilind Electronics | 44907X GSFC 311P18-07A45R | Americas - 0 in Stock |
|
$212.8320 / $392.1860 | Buy Now | |
Onlinecomponents.com | 44907X GSFC 311P18-07A45R RoHS: Compliant |
14 On Order |
|
$312.7200 / $772.9700 | Buy Now | ||
DISTI #
SP44907X-27
|
TTI | NTC Thermistors 44907X GSFC 311P18-07A45R Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 20 In Stock |
|
$380.7000 / $407.7300 | Buy Now | |
DISTI #
TSSSP44907X-27
|
Interstate Connecting Components | 44907X GSFC 311P18-07A45R | 0 |
|
$212.8320 / $392.1860 | Buy Now | |
DISTI #
SP44907X-27
|
Richardson RFPD | TEMPERATURE SENSORS RoHS: Not Compliant Min Qty: 10 | 0 |
|
$187.0900 / $340.1500 | Buy Now | |
DISTI #
000000000006275932
|
Sager | NTC Thermistors THERM GSFC NASA 311P18-07A45R Min Qty: 1 | 0 |
|
$358.2900 / $378.4800 | Buy Now |
CAD Models for SP44907X-27 by TE Connectivity
Part Data Attributes for SP44907X-27 by TE Connectivity
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
7 Weeks, 6 Days
|
Samacsys Manufacturer
|
TE Connectivity
|
Lead Length
|
450 mm
|
Mounting Feature
|
CHASSIS MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
90 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Radial
|
Resistor Type
|
NTC THERMISTOR
|
Surface Mount
|
NO
|
Terminal Placement
|
RADIAL
|
Terminal Shape
|
FLEXIBLE WIRE
|
Thermistor Application
|
TEMPERATURE SENSING
|