Part Details for SP4993 by Microsemi Corporation
Overview of SP4993 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for SP4993
SP4993 CAD Models
SP4993 Part Data Attributes
|
SP4993
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
SP4993
Microsemi Corporation
Zener Diode, 300V V(Z), 5%, 5W, Silicon, Unidirectional
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | O-LALF-W2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 300 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 4 mA |
Alternate Parts for SP4993
This table gives cross-reference parts and alternative options found for SP4993. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP4993, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX1N4993 | Zener Diode, 300V V(Z), 5%, 5W, Silicon, Unidirectional | Microchip Technology Inc | SP4993 vs JANTX1N4993 |
JANTX1N4993 | Zener Diode, 300V V(Z), 5%, 5W, Silicon, Unidirectional, | Unitrode Corp (RETIRED) | SP4993 vs JANTX1N4993 |
1N4993 | Zener Diode, 300V V(Z), 5W, Silicon, Unidirectional, HREMETIC SEALED, GLASS PACKAGE-2 | Sensitron Semiconductors | SP4993 vs 1N4993 |
JANTX1N4993 | Zener Diode, 300V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | SP4993 vs JANTX1N4993 |
JANTXV1N4993 | Zener Diode, 300V V(Z), 5%, 5W, Silicon, Unidirectional, | Unitrode Corp (RETIRED) | SP4993 vs JANTXV1N4993 |
JAN1N4993 | Zener Diode, 300V V(Z), 5%, 5W, Silicon, Unidirectional, | Unitrode Corporation | SP4993 vs JAN1N4993 |
JAN1N4993 | Zener Diode, 300V V(Z), 5%, 5W, Silicon, Unidirectional | Microchip Technology Inc | SP4993 vs JAN1N4993 |
1N4993 | Zener Diode, 300V V(Z), 20%, 5W, Silicon, Unidirectional, DO-41 | International Semiconductor Inc | SP4993 vs 1N4993 |
1N4993E3 | Zener Diode, 300V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | SP4993 vs 1N4993E3 |
JAN1N4993 | Zener Diode, 300V V(Z), 5%, 5W, Silicon, Unidirectional, | Unitrode Corp (RETIRED) | SP4993 vs JAN1N4993 |