-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Data Line Filter, 4 Function(s), 0.1A, TDFN-10
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38Y6511
|
Newark | Diode, Esd Protection, Aec-Q101, 5V, Product Range:Spa Sp5001 Series, Tvs Polarity:Bidirectional, Reverse Stand-Off Voltage Vrwm:-, Clamping Voltage Vc Max:-, Diode Case Style:Tdfn, No. Of Pins:10Pins, Breakdown Voltage Min:- Rohs Compliant: Yes |Littelfuse SP5001-04TTG Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.9000 | Buy Now |
DISTI #
26AH0116
|
Newark | Esd Protection Diode, Aec-Q101, 5V, Tdfn, Clamping Voltage Vc Max:-, Diode Case Style:Tdfn, No. Of Pins:10Pins, Operating Voltage:-, Power Dissipation Pd:-, Product Range:Spa Sp5001 Series, Automotive Qualification Standard:Aec-Q101, rohs Compliant: Yes |Littelfuse SP5001-04TTG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.1100 / $2.9200 | Buy Now |
DISTI #
31Y4566
|
Newark | Esd Diode, 5V, Tdfn-10, Clamping Voltage Vc Max:-, Diode Case Style:Tdfn, No. Of Pins:10Pins, Operating Voltage:5V, Power Dissipation Pd:-, Product Range:Sp5001 Series, Automotive Qualification Standard:-, Qualification:Aec-Q101 Rohs Compliant: Yes |Littelfuse SP5001-04TTG Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
3010390
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$1.4179 / $2.8799 | Buy Now |
DISTI #
3010390RL
|
Farnell | ESD PROTECTION DIODE, AEC-Q101, 5V, TDFN RoHS: Compliant Min Qty: 100 Lead time: 44 Weeks, 1 Days Container: Reel | 0 |
|
$1.3424 / $1.9697 | Buy Now |
DISTI #
3010390
|
Farnell | ESD PROTECTION DIODE, AEC-Q101, 5V, TDFN RoHS: Compliant Min Qty: 1 Lead time: 44 Weeks, 1 Days Container: Cut Tape | 0 |
|
$1.3424 / $2.7349 | Buy Now |
|
Ozdisan Elektronik | DIODE TVS CMC 100MA 4LN SMD ESD AEC-Q101 | 0 |
|
$2.1506 / $2.3657 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SP5001-04TTG
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SP5001-04TTG
Littelfuse Inc
Data Line Filter, 4 Function(s), 0.1A, TDFN-10
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | AEC-Q101 | |
Approvals | UL; IEC | |
Capacitance | 1.3 µF | |
Filter Type | DATA LINE FILTER | |
Height | 0.8 mm | |
JESD-609 Code | e4 | |
Length | 2.5 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 4 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR | |
Rated Current | 0.1 A | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Width | 2 mm |