Part Details for SP541-H by Solid State Optronics Inc
Overview of SP541-H by Solid State Optronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for SP541-H
SP541-H CAD Models
SP541-H Part Data Attributes
|
SP541-H
Solid State Optronics Inc
Buy Now
Datasheet
|
Compare Parts:
SP541-H
Solid State Optronics Inc
Optoelectronic Device
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SOLID STATE OPTRONICS INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Control Current | 0.0025 A | |
Control Voltage | 1.2 V | |
Input Type | DC | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Circuit Type | MOSFET | |
Overall Height | 6.35 mm | |
Overall Length | 19.3 mm |