Part Details for SP5746CBK1AVKU6R by NXP Semiconductors
Overview of SP5746CBK1AVKU6R by NXP Semiconductors
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for SP5746CBK1AVKU6R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AC3730
|
Newark | Dual Core, 3M Flash, 384K Ram, Flexray, Iso Can Fd, Hsm, Automotive Qualified, -40C > 105C, 160Mhz/ Reel Rohs Compliant: Yes |Nxp SP5746CBK1AVKU6R Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.5500 | Buy Now |
DISTI #
2832-SP5746CBK1AVKU6RTR-ND
|
DigiKey | IC MCU 32BIT 3MB FLASH 176LQFP Min Qty: 20 Lead time: 16 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
15216 In Stock |
|
$28.6800 | Buy Now |
DISTI #
SP5746CBK1AVKU6R-ND
|
DigiKey | IC MCU 32BIT 3MB FLASH 176LQFP Min Qty: 20 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$23.9976 | Buy Now |
DISTI #
SP5746CBK1AVKU6R
|
Avnet Americas | DUAL CORE, 3M FLASH, 384K RAM, FLEXRAY, ISO CAN FD, HSM, Automotive Qualified, -40C > 105C, 160MHz - Tape and Reel (Alt: SP5746CBK1AVKU6R) Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$19.6416 / $22.6512 | Buy Now |
DISTI #
771-SP5746CBK1AVKU6R
|
Mouser Electronics | 32-bit Microcontrollers - MCU DUAL CORE, 3M FLASH, 384K RAM, FLEXRAY, ISO CAN FD, HSM, Automotive Qualified, -40C > 105C, 160MHz RoHS: Compliant | 0 |
|
$22.8000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$24.3700 | Buy Now |
DISTI #
SP5746CBK1AVKU6R
|
Avnet Americas | DUAL CORE, 3M FLASH, 384K RAM, FLEXRAY, ISO CAN FD, HSM, Automotive Qualified, -40C > 105C, 160MHz - Tape and Reel (Alt: SP5746CBK1AVKU6R) Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$19.6416 / $22.6512 | Buy Now |
|
Flip Electronics | Stock, ship today | 12000 |
|
$18.5000 | RFQ |
Part Details for SP5746CBK1AVKU6R
SP5746CBK1AVKU6R CAD Models
SP5746CBK1AVKU6R Part Data Attributes:
|
SP5746CBK1AVKU6R
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SP5746CBK1AVKU6R
NXP Semiconductors
RISC Microcontroller
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | LQFP-176 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | E200Z4 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQFP-G176 | |
JESD-609 Code | e3 | |
Length | 24 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 32 | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 129 | |
Number of Terminals | 176 | |
Number of Timers | 64 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLQFP | |
Package Equivalence Code | QFP176,1.0SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 393216 | |
ROM (words) | 3145728 | |
ROM Programmability | FLASH | |
Screening Level | ISO 26262 | |
Seated Height-Max | 1.6 mm | |
Speed | 160 MHz | |
Supply Current-Max | 264 mA | |
Supply Voltage-Max | 1.32 V | |
Supply Voltage-Min | 1.2 V | |
Supply Voltage-Nom | 1.25 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 24 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |