Part Details for SP6200EM5-L-3-3/TR by Sipex Corporation
Overview of SP6200EM5-L-3-3/TR by Sipex Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SP6200EM5-L-3-3/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SP6200EM5-L-3-3/TR-ND
|
DigiKey | IC REG LINEAR ADJ LDO REGULATOR Min Qty: 2959 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
7500 In Stock |
|
$0.1000 | Buy Now |
|
Bristol Electronics | 2457 |
|
RFQ | ||
|
Rochester Electronics | SP6200 - Adjustable Positive LDO Regulator, 2.7V Min, 6V Max, 0.3V Dropout RoHS: Compliant Status: Obsolete Min Qty: 1 | 7500 |
|
$0.0870 / $0.1024 | Buy Now |