Part Details for SP706CN by Sipex Corporation
Overview of SP706CN by Sipex Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SP706CN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Quest Components | Power Supply Supervisor Circuit, 8 Pin, Plastic, SOP | 447 |
|
$0.1890 / $0.4050 | Buy Now |
Part Details for SP706CN
SP706CN CAD Models
SP706CN Part Data Attributes
|
SP706CN
Sipex Corporation
Buy Now
Datasheet
|
Compare Parts:
SP706CN
Sipex Corporation
Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO8, MS-012AA, SOIC-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIPEX CORP | |
Package Description | MS-012AA, SOIC-8 | |
Reach Compliance Code | unknown | |
Additional Feature | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 0.06 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4.4V | |
Width | 3 mm |
Alternate Parts for SP706CN
This table gives cross-reference parts and alternative options found for SP706CN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP706CN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SP813LEN-L/TR | Power Supply Management Circuit, Fixed, 1 Channel, PDSO8, LEAD FREE, MS-012AA, NSOIC-8 | MaxLinear Inc | SP706CN vs SP813LEN-L/TR |
SP706CN-L | Power Supply Support Circuit, Fixed, 1 Channel, PDSO8, LEAD FREE, MS-012AA, SOIC-8 | Exar Corporation | SP706CN vs SP706CN-L |
SP706CN/TR | Power Management Circuit, PDSO8, | Exar Corporation | SP706CN vs SP706CN/TR |
SP706CN/TR | Power Supply Management Circuit, Fixed, 1 Channel, PDSO8, MS-012AA, SOIC-8 | Sipex Corporation | SP706CN vs SP706CN/TR |
SP705EN/TR | Power Supply Management Circuit, Fixed, 1 Channel, PDSO8, MS-012AA, SOIC-8 | Sipex Corporation | SP706CN vs SP705EN/TR |
SP705EN | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO8, MS-012AA, SOIC-8 | Sipex Corporation | SP706CN vs SP705EN |
SP706CN | Power Supply Management Circuit, Fixed, 1 Channel, PDSO8, MS-012AA, NSOIC-8 | Exar Corporation | SP706CN vs SP706CN |
SP705EN-L | Power Supply Support Circuit, Fixed, 1 Channel, +4.65V, PDSO8, LEAD FREE, MS-012AA, SOIC-8 | Exar Corporation | SP706CN vs SP705EN-L |
SP705CN-L/TR | Power Supply Management Circuit, Fixed, 1 Channel, PDSO8, LEAD FREE, MS-012AA, NSOIC-8 | MaxLinear Inc | SP706CN vs SP705CN-L/TR |