Part Details for SP802TCN-L by Sipex Corporation
Overview of SP802TCN-L by Sipex Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SP802TCN-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | SP802 - 3.0V/3.3V Low Power Microprocessor Supervisory With Battery Switch-Over RoHS: Compliant Status: Obsolete Min Qty: 1 | 2780 |
|
$0.5608 / $0.6598 | Buy Now |
Part Details for SP802TCN-L
SP802TCN-L CAD Models
SP802TCN-L Part Data Attributes
|
SP802TCN-L
Sipex Corporation
Buy Now
Datasheet
|
Compare Parts:
SP802TCN-L
Sipex Corporation
Power Supply Management Circuit, Adjustable, 2 Channel, PDSO8, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIPEX CORP | |
Package Description | SOIC-8 | |
Reach Compliance Code | unknown | |
Additional Feature | BAT BUP SW:Y;MNL RST:N;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:Y;WWD:N | |
Adjustable Threshold | YES | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.748 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.895 mm |
Alternate Parts for SP802TCN-L
This table gives cross-reference parts and alternative options found for SP802TCN-L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP802TCN-L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX708CPA+ | Power Supply Support Circuit, Adjustable, 2 Channel, +4.4VV, CMOS, PDIP8, LEAD FREE, PLASTIC, DIP-8 | Maxim Integrated Products | SP802TCN-L vs MAX708CPA+ |
SP690REP-L | Power Supply Management Circuit, Adjustable, 2 Channel, PDIP8, PLASTIC, DIP-8 | Sipex Corporation | SP802TCN-L vs SP690REP-L |
SP802REP-L | Power Supply Management Circuit, Adjustable, 2 Channel, PDIP8, PLASTIC, DIP-8 | Sipex Corporation | SP802TCN-L vs SP802REP-L |
MAX705C/D+ | Power Supply Management Circuit, Adjustable, 2 Channel, CMOS, LEAD FREE, DIE-8 | Maxim Integrated Products | SP802TCN-L vs MAX705C/D+ |
MAX813LEUA | Power Supply Management Circuit, Adjustable, 2 Channel, CMOS, PDSO8, MICRO, MAX-8 | Maxim Integrated Products | SP802TCN-L vs MAX813LEUA |
SP805RCP | Power Supply Management Circuit, Adjustable, 2 Channel, CMOS, PDIP8, PLASTIC, DIP-8 | Sipex Corporation | SP802TCN-L vs SP805RCP |
MAX813LCPA | Power Supply Management Circuit, Adjustable, 2 Channel, CMOS, PDIP8, PLASTIC, DIP-8 | Maxim Integrated Products | SP802TCN-L vs MAX813LCPA |
MAX706ESA+ | Low-Cost, µP Supervisory Circuits, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | SP802TCN-L vs MAX706ESA+ |
SP805REN-L | Power Supply Management Circuit, Adjustable, 2 Channel, PDSO8, SOIC-8 | Sipex Corporation | SP802TCN-L vs SP805REN-L |
SP802SEP | Power Supply Management Circuit, Adjustable, 2 Channel, CMOS, PDIP8, PLASTIC, DIP-8 | Sipex Corporation | SP802TCN-L vs SP802SEP |