Part Details for SP810EK-L-2-6 by Exar Corporation
Overview of SP810EK-L-2-6 by Exar Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SP810EK-L-2-6
SP810EK-L-2-6 CAD Models
SP810EK-L-2-6 Part Data Attributes
|
SP810EK-L-2-6
Exar Corporation
Buy Now
Datasheet
|
Compare Parts:
SP810EK-L-2-6
Exar Corporation
Power Supply Support Circuit, Fixed, 1 Channel, +2.6VV, PDSO3, LEAD FREE, TO-236AB, SOT-23, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EXAR CORP | |
Part Package Code | SOT-23 | |
Package Description | LEAD FREE, TO-236AB, SOT-23, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.12 mm | |
Supply Current-Max (Isup) | 0.003 mA | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 0.9 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.6V | |
Width | 1.3 mm |
Alternate Parts for SP810EK-L-2-6
This table gives cross-reference parts and alternative options found for SP810EK-L-2-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP810EK-L-2-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SP810EK-2-9 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, TO-236AB, SOT-23, 3 PIN | Rochester Electronics LLC | SP810EK-L-2-6 vs SP810EK-2-9 |
SP810EK-3.1 | Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, TO-236AB, SOT-23, 3 PIN | Sipex Corporation | SP810EK-L-2-6 vs SP810EK-3.1 |
SP810EK-4-4 | Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, TO-236AB, SOT-23, 3 PIN | Sipex Corporation | SP810EK-L-2-6 vs SP810EK-4-4 |
SP810EK-L-3-1/TR | Power Supply Support Circuit, Fixed, 1 Channel, +3.1VV, PDSO3, LEAD FREE, TO-236AB, SOT-23, 3 PIN | Exar Corporation | SP810EK-L-2-6 vs SP810EK-L-3-1/TR |
SP810EK-L-4.4/TR | Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, LEAD FREE, TO-236AB, SOT-23, 3 PIN | MaxLinear Inc | SP810EK-L-2-6 vs SP810EK-L-4.4/TR |
SP810EK-2-9 | Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, TO-236AB, SOT-23, 3 PIN | Sipex Corporation | SP810EK-L-2-6 vs SP810EK-2-9 |
SP810EK-4.4/TR | Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, TO-236AB, SOT-23, 3 PIN | Sipex Corporation | SP810EK-L-2-6 vs SP810EK-4.4/TR |
SP810EK-3-1 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, TO-236AB, SOT-23, 3 PIN | Rochester Electronics LLC | SP810EK-L-2-6 vs SP810EK-3-1 |
SP810EK-L-4-6 | Power Supply Support Circuit, Fixed, 1 Channel, +4.6VV, PDSO3, LEAD FREE, TO-236AB, SOT-23, 3 PIN | Exar Corporation | SP810EK-L-2-6 vs SP810EK-L-4-6 |
SP810EK-2.3/TR | Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, TO-236AB, SOT-23, 3 PIN | Exar Corporation | SP810EK-L-2-6 vs SP810EK-2.3/TR |