Part Details for SPAK56F807VF80 by Motorola Semiconductor Products
Overview of SPAK56F807VF80 by Motorola Semiconductor Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Automotive
Price & Stock for SPAK56F807VF80
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | 16-BIT DIGITAL SIGNAL PROCESSOR Digital Signal Processor, 16-Ext Bit, 80MHz, CMOS, PBGA160 RoHS: Not Compliant | Europe - 10 |
|
RFQ |
Part Details for SPAK56F807VF80
SPAK56F807VF80 CAD Models
SPAK56F807VF80 Part Data Attributes
|
SPAK56F807VF80
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
SPAK56F807VF80
Motorola Semiconductor Products
Digital Signal Processor, 16-Ext Bit, 80MHz, CMOS, PBGA160, MOLD ARRAY PROCESS, BGA-160
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | BGA, | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 16 | |
Barrel Shifter | YES | |
Boundary Scan | YES | |
Clock Frequency-Max | 80 MHz | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PBGA-B160 | |
Length | 15 mm | |
Low Power Mode | YES | |
Number of Terminals | 160 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 15 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |