Part Details for SPAK56F8323FB60 by Motorola Semiconductor Products
Overview of SPAK56F8323FB60 by Motorola Semiconductor Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Motor control systems
Price & Stock for SPAK56F8323FB60
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | 16-BIT HYBRID CONTROLLER Digital Signal Processor, 0-Ext Bit, 60MHz, CMOS, PQFP64 RoHS: Not Compliant | Europe - 6 |
|
RFQ |
Part Details for SPAK56F8323FB60
SPAK56F8323FB60 CAD Models
SPAK56F8323FB60 Part Data Attributes:
|
SPAK56F8323FB60
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
SPAK56F8323FB60
Motorola Semiconductor Products
Digital Signal Processor, 0-Ext Bit, 60MHz, CMOS, PQFP64, 10 X 10 MM, 0.50 MM PITCH, 1.40 MM HEIGHT, PLASTIC, LQFP-64
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | LFQFP, | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | ||
Barrel Shifter | YES | |
Bit Size | 16 | |
Boundary Scan | YES | |
Clock Frequency-Max | 60 MHz | |
External Data Bus Width | ||
Format | FIXED POINT | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PQFP-G64 | |
Length | 10 mm | |
Low Power Mode | YES | |
Number of Terminals | 64 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |