Part Details for SPAN-B-B11R-Q4-PN-L1 (ALTERNATE: 8114759) by Festo
Overview of SPAN-B-B11R-Q4-PN-L1 (ALTERNATE: 8114759) by Festo
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPAN-B-B11R-Q4-PN-L1 (ALTERNATE: 8114759)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72693998
|
RS | Pressure Sensor, -1 to 10 bar, 4MM, PNP/NPN | Festo SPAN-B-B11R-Q4-PN-L1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$136.0500 | RFQ |