Part Details for SPB 2280 RP by OPTIBELT GmbH
Overview of SPB 2280 RP by OPTIBELT GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADUM2280ARIZ | Analog Devices | Small, 5kV DUAL-CH DIGITAL ISO | |
ADUM2280BRIZ-RL | Analog Devices | Small 5kV DUAL-CH DIGITAL ISOL | |
ADUM2280CRIZ-RL | Analog Devices | Small 5kV DUAL-CH DIGITAL ISOL |
Price & Stock for SPB 2280 RP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SPB-2280-RP
|
TME | Wedge belt, SPB, 2280mm, metric, RED POWER 3, Features: antistatic Min Qty: 1 | 0 |
|
$46.4200 / $53.0500 | RFQ |