Part Details for SPB-10-2PSW by Amphenol Corporation
Overview of SPB-10-2PSW by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for SPB-10-2PSW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SPB-10-2PSW
|
Avnet Americas | CONN 26482 CIRC PIN/SKT 2 POS THRU BULKHEAD MNT - Bulk (Alt: SPB-10-2PSW) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for SPB-10-2PSW
SPB-10-2PSW CAD Models
SPB-10-2PSW Part Data Attributes
|
SPB-10-2PSW
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
SPB-10-2PSW
Amphenol Corporation
Circular Connector Adapter, 2 Contact(s)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Body/Shell Style | RECEPTACLE-RECEPTACLE | |
Connector Type | CIRCULAR ADAPTER | |
Contact Gender | MALE-FEMALE | |
Coupling Type | BAYONET-BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 4 |