Part Details for SPB-10-98PSX by Amphenol Corporation
Overview of SPB-10-98PSX by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPB-10-98PSX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SPB-10-98PSX
|
Avnet Americas | CONN 26482 CIRC PIN/SKT 6 POS THRU BULKHEAD MNT - Bulk (Alt: SPB-10-98PSX) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
SPB-10-98PSX
|
Avnet Americas | CONN 26482 CIRC PIN/SKT 6 POS THRU BULKHEAD MNT - Bulk (Alt: SPB-10-98PSX) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for SPB-10-98PSX
SPB-10-98PSX CAD Models
SPB-10-98PSX Part Data Attributes:
|
SPB-10-98PSX
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
SPB-10-98PSX
Amphenol Corporation
Circular Connector Adapter, 6 Contact(s), Aluminum Alloy, Male-Female
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-C-26482 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR ADAPTER | |
Contact Gender | MALE-FEMALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Material | ALUMINUM ALLOY | |
Total Number of Contacts | 6 |
Alternate Parts for SPB-10-98PSX
This table gives cross-reference parts and alternative options found for SPB-10-98PSX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPB-10-98PSX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
231-104-07MT11-98PC-02 | Circular Connector Adapter, 6 Contact(s), Aluminum Alloy, Male-Female, ROHS COMPLIANT | Glenair Inc | SPB-10-98PSX vs 231-104-07MT11-98PC-02 |
231-104-07MT9-35PB-01 | Circular Connector Adapter, 6 Contact(s), Aluminum Alloy, Male-Female, ROHS COMPLIANT | Glenair Inc | SPB-10-98PSX vs 231-104-07MT9-35PB-01 |
232-103-H7FT8-35PC-02 | Circular Connector Adapter, 6 Contact(s), Carbon Steel, Male-Female | Glenair Inc | SPB-10-98PSX vs 232-103-H7FT8-35PC-02 |
240-381AZN17-6PSCCNU | Circular Connector Adapter, 6 Contact(s), Aluminum Alloy, Male-Female | Glenair Inc | SPB-10-98PSX vs 240-381AZN17-6PSCCNU |
VG95234C136-6P/S1N | Circular Connector Adapter, 6 Contact(s), Aluminum Alloy, Male-Female | Glenair Inc | SPB-10-98PSX vs VG95234C136-6P/S1N |
240-382AZN10-98PSCFNU | Circular Connector Adapter, 6 Contact(s), Aluminum Alloy, Male-Female | Glenair Inc | SPB-10-98PSX vs 240-382AZN10-98PSCFNU |
VG95234C220-8P/SY | Circular Connector Adapter, 6 Contact(s), Aluminum Alloy, Male-Female | Glenair Inc | SPB-10-98PSX vs VG95234C220-8P/SY |
240-382AM16-6PSPZNU | Circular Connector Adapter, 6 Contact(s), Aluminum Alloy, Male-Female | Glenair Inc | SPB-10-98PSX vs 240-382AM16-6PSPZNU |
231-103-H7FT17-6PB-03 | Circular Connector Adapter, 6 Contact(s), Carbon Steel, Male-Female | Glenair Inc | SPB-10-98PSX vs 231-103-H7FT17-6PB-03 |
VG95234C236-6P/S1X | Circular Connector Adapter, 6 Contact(s), Aluminum Alloy, Male-Female | Glenair Inc | SPB-10-98PSX vs VG95234C236-6P/S1X |