Part Details for SPBA-P2R-G18-W-M12-0,25X (ALTERNATE: 8000033) by Festo
Overview of SPBA-P2R-G18-W-M12-0,25X (ALTERNATE: 8000033) by Festo
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLP294-4 | Toshiba Electronic Devices & Storage Corporation | Photocoupler (phototransistor output), AC input, 3750 Vrms, 4 channel, SO16 | |
D1U54T-M-2500-12-HB4C | Murata Manufacturing Co Ltd | 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR | |
D1U74T-W-1600-12-HB4AC | Murata Manufacturing Co Ltd | AC/DC 1600W, Titanium Efficiency, 74 MM , 12V, 12VSB, Inlet C20, Airflow Back to Front, RoHs |
Price & Stock for SPBA-P2R-G18-W-M12-0,25X (ALTERNATE: 8000033)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71192259
|
RS | Pressure Switch, airline, G1/8, M12 4-pin rnd plug, changeover switch | Festo SPBA-P2R-G18-W-M12-0,25X RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$207.6100 | Buy Now |
DISTI #
71404504
|
RS | Pressure Switch, transducer, contact type, 1000mA out | Festo SPBA-P2R-G18-W-M12-0,25X RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$181.1000 / $226.3700 | RFQ |