Part Details for SPC-221-633AE by Advantech Co Ltd
Overview of SPC-221-633AE by Advantech Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPC-221-633AE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AH6900
|
Newark | Panel Computer, 21.5", 1920 X 1080, Meter Display Type:Fhd Tft Led Lcd Touch Screen, Display Size:-, Display Resolution:1920 X 1080 Pixels, Screen Size:21.5", Supply Voltage Min:-, Supply Voltage Max:24Vdc Rohs Compliant: Yes |Advantech SPC-221-633AE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$2,855.0000 | Buy Now |
DISTI #
2084-SPC-221-633AE-ND
|
DigiKey | 21.5" STATIONARYMULTI-TOUCH PANE Min Qty: 1 Lead time: 23 Weeks Container: Box |
2 In Stock |
|
$3,118.0000 | Buy Now |
DISTI #
3367788
|
element14 Asia-Pacific | PANEL COMPUTER, 21.5", 1920 X 1080 RoHS: Compliant Min Qty: 1 Container: Each | 1 |
|
$3,312.1346 | Buy Now |
DISTI #
3367788
|
Farnell | PANEL COMPUTER, 21.5", 1920 X 1080 RoHS: Compliant Min Qty: 1 Lead time: 49 Weeks, 2 Days Container: Each | 1 |
|
$3,113.4662 | Buy Now |