Part Details for SPC-MR-LR-47CDA by Source Photonics
Overview of SPC-MR-LR-47CDA by Source Photonics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPC-MR-LR-47CDA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 14 |
|
RFQ |
Part Details for SPC-MR-LR-47CDA
SPC-MR-LR-47CDA CAD Models
SPC-MR-LR-47CDA Part Data Attributes
|
SPC-MR-LR-47CDA
Source Photonics
Buy Now
Datasheet
|
Compare Parts:
SPC-MR-LR-47CDA
Source Photonics
Transceiver, 1465nm Min, 1478nm Max, 2700Mbps(Tx), 2700Mbps(Rx), LC Connector, Surface Mount, ROHS COMPLIANT PACKAGE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SOURCE PHOTONICS INC | |
Package Description | ROHS COMPLIANT PACKAGE | |
Reach Compliance Code | unknown | |
Additional Feature | IT ALSO OPERATES FROM 1200NM TO 1625NM | |
Body Breadth | 13.995 mm | |
Body Height | 8.48 mm | |
Body Length or Diameter | 56.388 mm | |
Built-in Feature | AMPLIFIER | |
Communication Standard | GR-253, GR-468, SDH, SONET, STM-G-957 | |
Connection Type | LC CONNECTOR | |
Data Rate (Rx) | 2700 Mbps | |
Data Rate (Tx) | 2700 Mbps | |
Emitter/Detector Type | LASER, AVALANCHE PHOTODIODE | |
Fiber Optic Device Type | TRANSCEIVER | |
Fiber Type | 9/125, 50/125, 62.5/125 | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -5 °C | |
Operating Wavelength-Max | 1478 nm | |
Operating Wavelength-Min | 1465 nm | |
Operating Wavelength-Nom | 1471 nm | |
Optical Power Output-Nom | 1.584 mW | |
Sensitivity | -30 dBm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES |
Alternate Parts for SPC-MR-LR-47CDA
This table gives cross-reference parts and alternative options found for SPC-MR-LR-47CDA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPC-MR-LR-47CDA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SPC-MR-LR-47TDA | Transceiver, 1465nm Min, 1478nm Max, 2700Mbps(Tx), 2700Mbps(Rx), Panel Mount, ROHS COMPLIANT PACKAGE-20 | Source Photonics | SPC-MR-LR-47CDA vs SPC-MR-LR-47TDA |