Part Details for SPC11096 by SPC Multicomp
Overview of SPC11096 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPC11096
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32C2073
|
Newark | Power Outlet Strip, 6 Outlet, 20A, 125V, No. Of Outlets:6Outlets, Outlet Type:Nema 5-20R, Current Rating:20A, Supply Voltage Vac:125V, Plug Type:Nema 5-20P, Cable Length:4.6M, Product Range:-, Connector Body Material:Aluminum Body Rohs Compliant: No |Multicomp SPC11096 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 36 |
|
$139.2600 / $190.7400 | Buy Now |