SPC13486
SPC Multicomp
Description: Mains Power Connector,

Overview of SPC13486 by SPC Multicomp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for SPC13486 by SPC Multicomp

Part # Manufacturer Description Stock Price Buy
DISTI # 30M7999
Newark Connector, Power Entry, Receptacle, 15A, Product Range:-, Gender:Receptacle, Voltage Rating:250Vac, Current Rating:15A, Connector Mounting:Panel Mount, Contact Termination Type:Solder, Body Material:Pc 241R, No. Of Contacts:4Contactsrohs Compliant: Yes |Multicomp SPC13486 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now

CAD Models for SPC13486 by SPC Multicomp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SPC13486 by SPC Multicomp

SPC13486
SPC Multicomp
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
SPC TECHNOLOGY/ MULTICOMP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.30
Connector Type
MAINS POWER CONNECTOR
Want to compare parts?
  1. SPC13486
    SPC Multicomp
    Mains Power Connector,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SPC13486 by SPC Multicomp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SPC13486 by SPC Multicomp

Select Manufacturer
Which Manufacturer of SPC13486 would you like to use for your alert(s)?
  • Please alert me when SPC13486 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SPC13486 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SPC13486 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SPC13486 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SPC13486.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SPC13486 by SPC Multicomp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: