Part Details for SPC15557 by SPC Multicomp
Overview of SPC15557 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPC15557
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82K7830
|
Newark | Dip Socket, 32 Position, Through Hole, No. Of Contacts:32Contacts, Connector Type:Dip Socket, Pitch Spacing:2.54Mm, Product Range:Icd Series, Row Pitch:15.24Mm, Contact Material:Phosphor Bronze, Contact Plating:Tin Plated Contacts Rohs Compliant: Yes |Multicomp SPC15557 Min Qty: 510 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7370 / $0.8190 | Buy Now |
Part Details for SPC15557
SPC15557 CAD Models
SPC15557 Part Data Attributes
|
SPC15557
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
SPC15557
SPC Multicomp
IC Socket, DIP32, 32 Contact(s), 2.54mm Term Pitch, 0.6inch Row Spacing, Solder
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.7 inch | |
Body Depth | 0.201 inch | |
Body Length | 1.6 inch | |
Contact Finish Mating | SN | |
Contact Finish Termination | TIN | |
Contact Material | P-CUSN | |
Contact Style | LEAF | |
Current Rating | 1 A | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP32 | |
Dielectric Withstanding Voltage | 1400VAC V | |
Housing Material | POLYBUTYLENE TEREPHTHALATE | |
Insulation Resistance | 5000000000 Ω | |
Mating Contact Pitch | 0.1 inch | |
Mounting Style | STRAIGHT | |
Number of Contacts | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 0.6000000000000001 mm | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER |
Alternate Parts for SPC15557
This table gives cross-reference parts and alternative options found for SPC15557. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPC15557, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1034010321 | IC Socket, DIP32, 32 Contact(s), 2.54mm Term Pitch, 0.6inch Row Spacing, Solder | Acmelux Taiwan Inc | SPC15557 vs 1034010321 |
1034020321 | IC Socket, DIP32, 32 Contact(s), 2.54mm Term Pitch, 0.6inch Row Spacing, Solder | Acmelux Taiwan Inc | SPC15557 vs 1034020321 |
AC0005-02-032-T4 | IC Socket, DIP32, 32 Contact(s), 2.54mm Term Pitch, 0.6inch Row Spacing, Solder | Techwin Opto-Electronics Co Ltd | SPC15557 vs AC0005-02-032-T4 |