Part Details for SPC19807 by SPC Multicomp
Overview of SPC19807 by SPC Multicomp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPC19807
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84K8569
|
Newark | Mini Jumper, 2 Position, 2.54Mm, Accessory Type:Jumper, For Use With:Address Or Code Strip Line Plugs, No. Of Positions:2Positions, Pitch Spacing:2.54Mm, Product Range:Multicomp Pro Jumpers Rohs Compliant: Yes |Multicomp SPC19807 RoHS: Compliant Min Qty: 1 Package Multiple: 25 Date Code: 1 Container: Pack | 3703 |
|
$2.5900 / $4.4200 | Buy Now |
DISTI #
56AC9755
|
Newark | Jumper, 2Pos, 2.54Mm, Pk25, Accessory Type:Jumper, For Use With:Address Or Code Strip Line Plugs, No. Of Positions:2Ways, Pitch Spacing:2.54Mm, Product Range:-, Svhc:No Svhc (07-Jul-2017) Rohs Compliant: Yes |Multicomp SPC19807 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 640 |
|
$0.5540 / $0.6540 | Buy Now |
Part Details for SPC19807
SPC19807 CAD Models
SPC19807 Part Data Attributes
|
SPC19807
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
SPC19807
SPC Multicomp
Interconnection Device, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Connector Type | INTERCONNECTION DEVICE |
Alternate Parts for SPC19807
This table gives cross-reference parts and alternative options found for SPC19807. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPC19807, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
60900213421 | Multi-Jumper 2.54mm Jumper with Test Point WR-PHD | Wurth Elektronik | SPC19807 vs 60900213421 |