SPC21188
SPC Multicomp
Description: Pushbutton Switch,

Overview of SPC21188 by SPC Multicomp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for SPC21188 by SPC Multicomp

Part # Manufacturer Description Stock Price Buy
DISTI # 11M0382
Newark Switch, Pushbutton, Spst, 3A, 250V, Product Range:-, Panel Cutout Diameter:-, Contact Configuration:Spst, Switch Operation:Momentary, Pushbutton Actuator Style:Round Plunger, Actuator/Cap Colour:Black, Contact Current Ac Max:3A Rohs Compliant: Yes |Multicomp Pro SPC21188 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 19
  • 1 $4.5100
  • 10 $4.1900
  • 25 $3.9300
$3.9300 / $4.5100 Buy Now

CAD Models for SPC21188 by SPC Multicomp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SPC21188 by SPC Multicomp

SPC21188
SPC Multicomp
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
SPC TECHNOLOGY/ MULTICOMP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.50.70.00
Switch Type
PUSHBUTTON SWITCH
Want to compare parts?
  1. SPC21188
    SPC Multicomp
    Pushbutton Switch,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SPC21188 by SPC Multicomp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SPC21188 by SPC Multicomp

Select Manufacturer
Which Manufacturer of SPC21188 would you like to use for your alert(s)?
  • Please alert me when SPC21188 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SPC21188 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SPC21188 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SPC21188 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SPC21188.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SPC21188 by SPC Multicomp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: